
5V RS232 transceiver IC featuring a Schmitt trigger input for enhanced noise immunity. This CMOS technology component offers 3 transmitters and 5 receivers, supporting a 120Kbps data rate. Packaged in a 28-pin SOIC (SOP) surface-mount case with gull-wing terminals, it operates within a 0°C to 70°C temperature range and consumes 1mA supply current. Lead-free and RoHS compliant, it is suitable for commercial applications.
Sign in to ask questions about the Analog Devices LTC1349CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1349CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Differential Output | No |
| Driver Number of Bits | 3 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 27 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Receiver Number of Bits | 5 |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1349CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
