
LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
Analog Devices LTC1349IG technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1349IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
