LTC1350 - 3.3V Low Power EIA/TIA-562 3-Driver/5-Receiver Transceiver
Analog Devices LTC1350ISW#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.