Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Analog Devices LTC1380CGN technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.