
The LTC1380CS#PBF is a surface mount multiplexer from Analog Devices with a maximum operating temperature of 70°C and minimum operating temperature of 0°C. It has a package quantity of 50 units in a rail/Tube packaging. The device is RoHS compliant and has a supply current of 10uA. It is a dual supply type multiplexer with a throw configuration of DPST and an on-state resistance of 400R.
Analog Devices LTC1380CS#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1380CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
