LTC1380 - Single-Ended 8-Channel/ Differential 4-Channel Analog Multiplexer with SMBus Interface
Analog Devices LTC1380IGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.