The LTC1380IS#PBF is a dual supply multiplexer from Analog Devices with a package quantity of 50 units per rail/tube packaging. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 10V. The device has 8 inputs and 1 output with an on-state resistance of 400R. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1380IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1380IS#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1380IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.