The LTC1380IS#TR is a dual supply 1-channel SPST multiplexer from Analog Devices. It is available in a SOIC package and is rated for operation between -40°C and 85°C. The device has an on-state resistance of 400R and an operating supply current of 10uA. It is not RoHS compliant and is packaged in tape and reel quantities of 2500 units.
Analog Devices LTC1380IS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.