The LTC1380IS#TRPBF is a surface mount multiplexer from Analog Devices with a package quantity of 2500 units per reel. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and features a logic function of multiplexer with 8 inputs and 1 output. It has a maximum on-state resistance of 400R and an operating supply current of 10uA. The LTC1380IS#TRPBF is suitable for use in applications requiring a dual supply voltage of 1.35V to 5V.
Sign in to ask questions about the Analog Devices LTC1380IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1380IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1380IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.