
The LTC1382CSW is a dual bus transceiver with a data rate of 120Kbps, operating on a 5V supply voltage. It has a low supply current of 500uA and is packaged in a SOIC-40 package. The device is not RoHS compliant and contains lead. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1382CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1382CSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1382CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
