
5V RS232 transceiver IC featuring a 120Kbps data rate and CMOS technology. This component offers 2 transmitters and 2 receivers, supporting a single transceiver function. It utilizes Schmitt trigger inputs for enhanced signal integrity and is housed in a 16-pin DIP package for through-hole mounting. Operating within a 0°C to 70°C temperature range, this RoHS compliant device consumes a low supply current of 500µA.
Analog Devices LTC1383CN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1383CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
