Low-power RS-232 transceiver IC, featuring a 5V maximum supply voltage and 500uA maximum supply current. This surface-mount device offers 2 drivers and 2 receivers, supporting a 120Kbps data rate with integrated ESD protection. Packaged in a 16-SOIC format with dimensions of 10.01mm (L) x 3.99mm (W) x 1.5mm (H), it operates within a 0°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1383CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1383CS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1383CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
