
Analog Devices LTC1384CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.63mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1384CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
