
Industrial temperature grade line transceiver featuring 2 drivers and 2 receivers, supporting a 120Kbps data rate. This integrated circuit operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 1mA supply current. The device is housed in a 20-lead SSOP package with gull wing terminals for surface mounting. Input characteristics include Schmitt trigger functionality, and the component is supplied in a rail/tube package.
Sign in to ask questions about the Analog Devices LTC1384IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1384IG technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 66 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Receiver Number of Bits | 2 |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1384IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
