The LTC1384IG#PBF is a dual UART transceiver from Analog Devices, packaged in an SSOP case for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device has a data rate of 120Kbps and is RoHS compliant. It is available in a rail/Tube packaging with 66 units per package.
Sign in to ask questions about the Analog Devices LTC1384IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1384IG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1384IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
