LTC1384 - 5V Low Power RS232 Transceiver with 2 Receivers Active in Shutdown
Analog Devices LTC1384IG#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.