The LTC1384IG#TRPBF is a dual UART transceiver from Analog Devices, operating at a data rate of 120Kbps with a supply voltage of 5V. It is packaged in a surface mount SSOP package and is RoHS compliant. The device is specified to operate over a temperature range of -40°C to 85°C, with a supply current of 1mA. It features two receivers and two transmitters, making it suitable for various communication applications.
Sign in to ask questions about the Analog Devices LTC1384IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1384IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1384IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
