
The LTC1384IN#PBF is a dual UART transceiver with two receivers and two transmitters, operating at a data rate of 120Kbps and a supply voltage of 5V. It is packaged in a DIP package and is suitable for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The supply current is 1mA.
Sign in to ask questions about the Analog Devices LTC1384IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1384IN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1384IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
