
The LTC1384ISW#TRPBF is a dual UART transceiver from Analog Devices, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a data rate of 120Kbps and is compliant with RoHS regulations. It is available in a lead-free SOIC package, packaged in quantities of 1000 units on tape and reel.
Sign in to ask questions about the Analog Devices LTC1384ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1384ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1384ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
