
The LTC1385CG#PBF is a dual UART transceiver from Analog Devices, featuring a data rate of 120Mbps. It is available in a lead-free SSOP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LTC1385CG#PBF has a supply current of 500uA and is packaged in a rail/tube format with 66 units per package.
Analog Devices LTC1385CG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1385CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
