
The LTC1385CSW#PBF is a dual receiver interface IC with a data rate of 120Kbps and an operating supply voltage of 3.3V. It is packaged in a 40-pin SOIC package and is RoHS compliant. The IC is designed for surface mount applications and has a maximum operating temperature of 70°C. It features ESD protection and is lead free.
Analog Devices LTC1385CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1385CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
