
The LTC1385IN#PBF is a dual UART transceiver with a data rate of 120Kbps, operating on a 3.3V supply voltage. It is packaged in a DIP package and is suitable for operation over the -40°C to 85°C temperature range. The device is lead-free and RoHS compliant. It has two receivers and two transmitters, with a supply current of 1mA.
Sign in to ask questions about the Analog Devices LTC1385IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1385IN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1385IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.