
The LTC1385ISW#PBF is a dual UART transceiver with a data rate of 120Kbps. It operates from a 3.3V supply voltage and is packaged in a lead-free SOIC package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for surface mount applications and is available in a 40-piece rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1385ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1385ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1385ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.