
Dual transmitter/receiver IC featuring 2 transmitters and 2 receivers, supporting RS-562 communication at a 120Kbps data rate. Operates from a 3.3V supply voltage with a low 1mA supply current. Schmitt trigger input characteristics ensure reliable signal reception. Packaged in a 16-pin SOIC (SOP) surface-mount plastic package with gull-wing terminals, suitable for industrial temperature ranges (-40°C to 85°C).
Analog Devices LTC1386IS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.899mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1386IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
