
RS-232/RS-485 transceiver, surface mount, SSOP-20 package. Features 2 drivers and 1 receiver, supporting a 150Kbps data rate. Operates with a 4.75V to 5.25V supply voltage, drawing a maximum of 25mA. RoHS compliant with a temperature range of 0°C to 70°C.
Analog Devices LTC1387CG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 150Kbps |
| ESD Protection | No |
| Height | 2mm |
| Interface | RS-232, RS-485 |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1387CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
