
Multiprotocol transceiver IC supporting RS232, RS485, and RS422 interfaces. Features one transceiver, surface mountable in an 18-pin SSOP package. Operates from a 5V supply voltage (4.75V to 5.25V) with a typical supply current of 25mA. Suitable for applications within a 0°C to 70°C temperature range, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1387CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1387CG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
