Dual RS-232/RS-485 transceiver for surface mount applications, operating from a 4.75V to 5.25V supply. Features one driver and two transceivers, with a maximum supply current of 25mA. Packaged in a 20-pin SOIC with dimensions of 13.01mm length, 7.6mm width, and 2.34mm height. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LTC1387CSW#PBF technical specifications.
| Package/Case | SOIC |
| ESD Protection | No |
| Height | 2.34mm |
| Interface | RS-232, RS-485 |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1387CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
