
Dual RS-232/RS-485 transceiver for surface mount applications. Features 2 drivers and 2 receivers, operating from a 4.75V to 5.25V supply. This component offers a 25mA maximum supply current and is RoHS compliant. Packaged in a 20-pin SSOP with dimensions of 7.5mm length, 5.6mm width, and 1.95mm height.
Analog Devices LTC1387IG#PBF technical specifications.
| Package/Case | SSOP |
| ESD Protection | No |
| Height | 1.95mm |
| Interface | RS-232, RS-485 |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1387IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
