The LTC1387IG#TR is a single transceiver from Analog Devices, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 1800 units per package.
Analog Devices LTC1387IG#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
No datasheet is available for this part.