
Multiprotocol transceiver IC supporting RS232, RS485, and RS422 serial communication standards. Features a single transceiver in an 18-pin SSOP package for surface mounting. Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and consumes 25mA of supply current. Suitable for applications with an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Analog Devices LTC1387IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1387IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1387IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
