
Dual RS-232/RS-485 transceiver for surface mount applications. Features a 5V operating supply voltage, accepting 4.75V to 5.25V. Supports a 150Kbps data rate with 2 drivers and 1 transceiver. Packaged in a 20-pin SOIC with dimensions of 13.01mm length, 7.595mm width, and 2.642mm height. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LTC1387ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1387ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Kbps |
| ESD Protection | No |
| Height | 2.642mm |
| Interface | RS-232, RS-485 |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1387ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
