
Multiprotocol transceiver IC supporting RS232, RS485, and RS422 interfaces. Features a single transceiver in a SOIC package for surface mounting. Operates from a 5V supply voltage (4.75V to 5.25V) with a maximum supply current of 25mA. Designed for a wide operating temperature range from -40°C to 85°C. This component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LTC1387ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1387ISW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
