Eight-channel, single-pole, double-throw (SPDT) analog multiplexer IC featuring a 255 Ohm on-state resistance. This through-hole mounted component operates with a dual supply voltage range of 3V to 7.5V and a single supply voltage of 5V. It offers a low operating supply current of 200nA and is RoHS compliant. The 16-pin PDIP package is suitable for through-hole mounting.
Analog Devices LTC1390CN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 255R |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Resistance | 255R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.