
The LTC1391CN#PBF is a dual supply 8-input 1-output multiplexer from Analog Devices, packaged in a DIP package and rated for operation between 0°C and 70°C. It has a maximum operating supply voltage of 7.5V and a maximum power dissipation of 500mW. The device is lead free and RoHS compliant, and has an on-state resistance of 300 ohms. It is available in a package quantity of 25 units, packaged in a rail/Tube configuration.
Analog Devices LTC1391CN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1391CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
