
8 x 1 analog multiplexer IC, surface mountable in a SOIC package. Features single or dual supply operation with a 2.7V operating supply voltage, expandable to 7.5V maximum dual supply. Offers 8 inputs and 1 output with a 300 Ohm on-state resistance. RoHS compliant and lead-free, operating from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1391CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1391CS#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1391CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
