
The LTC1391CS#TRPBF is a dual supply voltage multiplexer from Analog Devices. It operates from 0°C to 70°C and has a maximum dual supply voltage of 7.5V. The device has 8 inputs and 1 output, with an on-state resistance of 300R. It is lead-free and RoHS compliant, packaged in a SOIC case for surface mount applications.
Analog Devices LTC1391CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1391CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
