
8-channel analog multiplexer featuring a cascadable serial interface. Operates with single or dual supplies from 2.7V to 7.5V, with a typical dual supply of 5V. Offers 12-bit resolution and a low 300 Ohm on-state resistance. Surface mountable in an SSOP package, this RoHS compliant component boasts a low operating supply current of 200nA.
Sign in to ask questions about the Analog Devices LTC1391IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1391IGN#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 200nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1391IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
