
8x1 Multiplexer IC, Surface Mount, SOIC N package. Features 8 inputs and 1 output, with a 300 Ohm on-state resistance. Operates with single or dual supply voltages from 2.7V up to 7.5V, consuming a low 40uA max supply current. Offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1391IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1391IS#PBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 800ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1391IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
