
The LTC1393CS#PBF is a dual 8-input 2-output multiplexer from Analog Devices. It is available in a lead-free SOIC package and operates over a temperature range of 0°C to 70°C. The device can handle supply voltages between 2.7V and 10V and has an on-state resistance of 400 ohms. It is RoHS compliant and has a power dissipation of 500mW.
Analog Devices LTC1393CS#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1393CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
