The LTC1393IGN is a dual 4-position single-pole switch from Analog Devices, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has an on-state resistance of 400R. The device is supplied from a dual supply and has a low operating supply current of 10uA. It is not RoHS compliant and is available in a rail or tube packaging with 100 units per package.
Analog Devices LTC1393IGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.