The LTC1393IGN#TRPBF is a dual-supply 4-position SPST multiplexer from Analog Devices. It features an on-state resistance of 400 ohms and an operating supply current of 10 microamperes. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications. The LTC1393IGN#TRPBF operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1393IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1393IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1393IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
