The LTC1393IS is a dual-supply 4-position single-pole single-throw multiplexer from Analog Devices. It features a maximum on-state resistance of 400 ohms and an operating supply current of 10 microamperes. The device is packaged in a surface-mount SOIC package and is rated for operation between -40°C and 85°C. The LTC1393IS is not RoHS compliant due to the presence of lead.
Analog Devices LTC1393IS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.