
The LTC1393IS#PBF is a dual 8-input 2-channel multiplexer with an on-state resistance of 400R. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. The device is RoHS compliant and has a nominal supply current of 10uA. It is suitable for use in surface mount applications and has a power dissipation of 500mW.
Analog Devices LTC1393IS#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1393IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
