The LTC1393IS#TR is a single multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 400 ohm on-state resistance and operates at an operating supply current of 10 microamps. The device is available in a SOIC package and is packaged in tape and reel quantities of 2500. It is not RoHS compliant and contains lead.
Analog Devices LTC1393IS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.