
12-bit, 400kSPS SAR Analog-to-Digital Converter (ADC) with a single analog input. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a dual supply voltage of 5V, with a minimum of -2.45V and maximum of 5.25V. Interface options include SPI and Serial. Packaged in an 8-pin SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1400CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1400CS8#PBF technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 15LSB |
| Height | 1.48mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | -2.45V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 160mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.42V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Supply Type | Dual, Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1400CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
