
12-bit Analog-to-Digital Converter (ADC) with SPI serial interface. Features 400 kSPS sampling rate, 1 LSB integral nonlinearity, and a 2.42V reference voltage. Operates from a single 5V supply with a maximum dual supply voltage of 5.25V. Packaged in an 8-pin SOIC surface-mount package, this component offers bipolar and unipolar operation with a power dissipation of 160mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1400IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1400IS8#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.498mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 160mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.42V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Supply Current | 15mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1400IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
