
The LTC1401CS8 is a single-channel analog-to-digital converter from Analog Devices. It operates at a maximum sampling rate of 200kS/s and features a 12-bit resolution. The device is available in a surface-mount SOIC-8 package and is suitable for use in temperatures ranging from 0°C to 70°C. The LTC1401CS8 is not RoHS compliant due to the presence of lead in its construction.
Analog Devices LTC1401CS8 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1401CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
