
12-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 200kSPS sampling rate. Features a serial SPI interface and unipolar input. Operates from a single 2.7V to 3.6V supply, with a typical 3V operating voltage. Integral nonlinearity is 1LSB. Packaged in an 8-pin SOIC surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1401CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1401CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1401CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
