The LTC1401IS8#TR is a 12-bit single-channel analog-to-digital converter with a sampling rate of 200000 samples per second. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 30mW. The device is available in a surface-mount SOIC package and is not RoHS compliant. It is designed for use with a single supply type and has a package quantity of 2500 units per reel.
Analog Devices LTC1401IS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.