
12-bit, 2.2MS/s SAR Analog-to-Digital Converter (ADC) with SPI serial interface. Features single-channel operation, bipolar/unipolar polarity, and a 16-pin SSOP package for surface mounting. Operates from a 5V dual supply voltage (4.75V to 5.25V) with a maximum power dissipation of 150mW. Integral nonlinearity is 1LSB, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1402CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1402CGN#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.2MS/s |
| Supply Current | 18mA |
| Supply Type | Dual, Analog, Digital |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1402CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
